+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-53A/BK

Enclosure: multipurpose; X: 90mm; Y: 115mm; Z: 37mm; ABS; black; IP40


Manufacturer: MASZCZYK

Manufacturer part number:
KM-53A/BK
TME Symbol:
KM-53A/BK

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
90mm
Dimension Y
115mm
Dimension Z
37mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
black
IP rating
IP40
Gross weight94.45 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-53A/BK
9 in TME stock
Net price for quantities from 1 pcs - 1.98 EURGross price for quantities from 1 pcs - 1.98 EUR
Net price for quantities from 10 pcs - 1.76 EURGross price for quantities from 10 pcs - 1.76 EUR
Net price for quantities from 50 pcs - 1.74 EURGross price for quantities from 50 pcs - 1.74 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts