| Manufacturer | MASZCZYK |
| Type of enclosure | multipurpose |
| Enclosure material | ABS |
| Symbol | Body col. | X | Y | Z | Ver. | IP rating |
|---|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | ||||
| KM-127BK | black | 63.3 | 87.5 | 29 | with fixing lugs | - |
| KM-127G | grey | 63.3 | 87.5 | 29 | with fixing lugs | - |
| KM-210BK | black | 35 | 50 | 20 | - | IP54 |
| KM-210G | light grey | 35 | 50 | 20 | - | IP54 |
| KM-210U/BK | black | 35 | 50 | 20 | with fixing lugs | IP54 |
| KM-210U/G | light grey | 35 | 50 | 20 | with fixing lugs | IP54 |
| KM-321BK | black | 59.4 | 97.6 | 29.5 | with fixing lugs | IP54 |
| KM-321G | light grey | 59.4 | 97.6 | 29.5 | with fixing lugs | IP54 |
| KM-325BK | black | 109 | 147 | 32.6 | - | IP54 |
| KM-325G | light grey | 109 | 147 | 32.6 | - | IP54 |
| KM-53A/BK | black | 90 | 115 | 37 | with fixing lugs | IP40 |
| KM-53A/G | light grey | 90 | 115 | 37 | with fixing lugs | IP40 |
| KM-53C/BK | black | 90 | 115 | 37 | with fixing lugs | IP54 |
| KM-53C/G | light grey | 90 | 115 | 37 | with fixing lugs | IP54 |
| KM-70BK | black | 53 | 73 | 28 | with fixing lugs | IP20 |
| KM-70G | light grey | 53 | 73 | 28 | with fixing lugs | IP20 |