+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-321BK

Enclosure: multipurpose; X: 59.4mm; Y: 97.6mm; Z: 29.5mm; ABS; black


Manufacturer: MASZCZYK

Manufacturer part number:
KM-321BK
TME Symbol:
KM-321BK

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
59.4mm
Dimension Y
97.6mm
Dimension Z
29.5mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
black
IP rating
IP54
Gross weight35.5 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-321BK
2 in TME stock
Net price for quantities from 1 pcs - 2.01 USDGross price for quantities from 1 pcs - 2.41 USD
Net price for quantities from 10 pcs - 1.79 USDGross price for quantities from 10 pcs - 2.15 USD
Net price for quantities from 58 pcs - 1.68 USDGross price for quantities from 58 pcs - 2.01 USD
Net price for quantities from 116 pcs - 1.57 USDGross price for quantities from 116 pcs - 1.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.