+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-321G

Enclosure: multipurpose; X: 59.4mm; Y: 97.6mm; Z: 29.5mm; ABS; IP54


Manufacturer: MASZCZYK

Manufacturer part number:
KM-321G
TME Symbol:
KM-321G

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
59.4mm
Dimension Y
97.6mm
Dimension Z
29.5mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
light grey
IP rating
IP54
Gross weight36.8 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-321G
83 in TME stock
Net price for quantities from 1 pcs - 1.43 EURGross price for quantities from 1 pcs - 1.72 EUR
Net price for quantities from 10 pcs - 1.27 EURGross price for quantities from 10 pcs - 1.53 EUR
Net price for quantities from 58 pcs - 1.20 EURGross price for quantities from 58 pcs - 1.43 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts