+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-70BK

Enclosure: multipurpose; X: 53mm; Y: 73mm; Z: 28mm; with fixing lugs


Manufacturer: MASZCZYK

Manufacturer part number:
KM-70BK
TME Symbol:
KM-70BK

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
53mm
Dimension Y
73mm
Dimension Z
28mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
black
IP rating
IP20
Gross weight29.1 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-70BK
17 in TME stock
Net price for quantities from 1 pcs - 1.58 USDGross price for quantities from 1 pcs - 1.89 USD
Net price for quantities from 10 pcs - 1.40 USDGross price for quantities from 10 pcs - 1.68 USD
Net price for quantities from 36 pcs - 1.32 USDGross price for quantities from 36 pcs - 1.58 USD
Net price for quantities from 72 pcs - 1.23 USDGross price for quantities from 72 pcs - 1.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.