+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-210BK

Enclosure: multipurpose; X: 35mm; Y: 50mm; Z: 20mm; ABS; black; IP54


Manufacturer: MASZCZYK

Manufacturer part number:
KM-210BK
TME Symbol:
KM-210BK

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
35mm
Dimension Y
50mm
Dimension Z
20mm
Enclosure material
ABS
Body colour
black
IP rating
IP54
Gross weight13.35 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-210BK
189 in TME stock
Net price for quantities from 1 pcs - 1.34 USDGross price for quantities from 1 pcs - 1.60 USD
Net price for quantities from 10 pcs - 1.19 USDGross price for quantities from 10 pcs - 1.43 USD
Net price for quantities from 50 pcs - 1.11 USDGross price for quantities from 50 pcs - 1.34 USD
Net price for quantities from 150 pcs - 1.04 USDGross price for quantities from 150 pcs - 1.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.