+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-53A/G

Enclosure: multipurpose; X: 90mm; Y: 115mm; Z: 37mm; ABS; light grey


Manufacturer: MASZCZYK

Manufacturer part number:
KM-53A/G
TME Symbol:
KM-53A/G

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
90mm
Dimension Y
115mm
Dimension Z
37mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
light grey
IP rating
IP40
Gross weight106.34 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-53A/G
89 in TME stock
Net price for quantities from 1 pcs - 2.60 USDGross price for quantities from 1 pcs - 2.60 USD
Net price for quantities from 10 pcs - 2.31 USDGross price for quantities from 10 pcs - 2.31 USD
Net price for quantities from 50 pcs - 2.29 USDGross price for quantities from 50 pcs - 2.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts