+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FC7253

Knob; with pointer; aluminium,plastic; Øshaft: 6mm; Ø25x15mm


Manufacturer: CLIFF

Manufacturer part number:
FC7253
TME Symbol:
KMK25B

Specification

Manufacturer
CLIFF
Type of accessories for potentiometer
knob
Kind of knob
with pointer
Material
aluminium, plastic
Shaft diameter
6mm
Knob dimensions
Ø25x15mm
Colour
black
Mounting
push-in
Shaft surface
knurled
Pointer colour
white
Gross weight5.58 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Knobs for shaft potentiometers CLIFF,
*
FC7253
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.58 EURGross price for quantities from 1 pcs - 3.58 EUR
Net price for quantities from 70 pcs - 3.15 EURGross price for quantities from 70 pcs - 3.15 EUR
Packaging method by the manufacturer:
Tray = 70 pcs