+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

KMS30A-15

Converter: AC/DC; 30W; Uin: 90÷264VAC,120÷370VDC; Uout: 15VDC; 86%


Manufacturer: TDK-LAMBDA

Manufacturer part number:
KMS30A-15
TME Symbol:
KMS30A-15

Specification

Manufacturer
TDK-LAMBDA
Type of converter
AC/DC
Power
30W
Input voltage
90...264V AC, 120...370V DC
Output voltage
15V DC
Output current
2A
Efficiency
86%
Manufacturer series
KMS-A
Body dimensions
64x45x23.5mm
Mounting
THT
Protection
anti-overload OPP, anti-overvoltage OVP
Operating temperature
-40...80°C
Caution!
  • rated parameters obtained at full load
Gross weight116.3 g
Certificates
See other products in this category: PCB AC/DC converters TDK-LAMBDA,
See other products from this series.:
*
KMS30A-15
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 55.81 USDGross price for quantities from 1 pcs - 55.81 USD
Net price for quantities from 25 pcs - 54.07 USDGross price for quantities from 25 pcs - 54.07 USD