+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

KMS60A-12

Converter: AC/DC; 60W; Uin: 90÷264VAC,120÷370VDC; Uout: 12VDC; 88%


Manufacturer: TDK-LAMBDA

Manufacturer part number:
KMS60A-12
TME Symbol:
KMS60A-12

Specification

Manufacturer
TDK-LAMBDA
Type of converter
AC/DC
Power
60W
Input voltage
90...264V AC, 120...370V DC
Output voltage
12V DC
Output current
5A
Efficiency
88%
Manufacturer series
KMS-A
Body dimensions
89x63.5x27mm
Mounting
THT
Protection
anti-overload OPP, anti-overvoltage OVP
Operating temperature
-40...80°C
Caution!
  • rated parameters obtained at full load
Gross weight254 g
Certificates
See other products in this category: PCB AC/DC converters TDK-LAMBDA,
See other products from this series.:
*
KMS60A-12
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 101.00 USDGross price for quantities from 1 pcs - 101.00 USD