+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

KMS60A-5

Converter: AC/DC; 51W; Uin: 90÷264VAC,120÷370VDC; Uout: 5.1VDC


Manufacturer: TDK-LAMBDA

Manufacturer part number:
KMS60A-5
TME Symbol:
KMS60A-5

Specification

Manufacturer
TDK-LAMBDA
Type of converter
AC/DC
Power
51W
Input voltage
90...264V AC, 120...370V DC
Output voltage
5.1V DC
Output current
10A
Efficiency
86%
Manufacturer series
KMS-A
Body dimensions
89x63.5x27mm
Mounting
THT
Protection
anti-overload OPP, anti-overvoltage OVP
Operating temperature
-40...80°C
Caution!
  • rated parameters obtained at full load
Gross weight259 g
Certificates
See other products in this category: PCB AC/DC converters TDK-LAMBDA,
See other products from this series.:
*
KMS60A-5
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 84.66 EURGross price for quantities from 1 pcs - 84.66 EUR
Net price for quantities from 25 pcs - 79.60 EURGross price for quantities from 25 pcs - 79.60 EUR