+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KN-2000W

Logger; 100÷240VAC; on panel; Body dim: 96x48x90mm; Display: LED


Manufacturer: AUTONICS

Manufacturer part number:
KN-2000W
TME Symbol:
KN-2000W

Specification

Manufacturer
AUTONICS
Type of automation module
logger
Kind of temperature sensor
RTD, thermocouple B, thermocouple C, thermocouple E, thermocouple J, thermocouple K, thermocouple L, thermocouple N, thermocouple R, thermocouple S, thermocouple T, thermocouple U
Kind of input 1
0...20mA, 4...20mA, -1...10V, -50...50mV, -200...200mV
Mounting
on panel
Body dimensions
96x48x90mm
Kind of display used
LED
The programming method
foil keypad
Mounting hole dimensions
92x46mm
Operating temperature
-10...50°C
Supply voltage
  • 100...240V AC
Gross weight301.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Recorders AUTONICS,
*
KN-2000W
2 in TME stock
Net price for quantities from 1 pcs - 91.65 EURGross price for quantities from 1 pcs - 91.65 EUR
Net price for quantities from 5 pcs - 85.93 EURGross price for quantities from 5 pcs - 85.93 EUR
Net price for quantities from 10 pcs - 80.20 EURGross price for quantities from 10 pcs - 80.20 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.