+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KN180107

Sensor: capacitive; Range: 1÷8mm; OUT: PNP / NO; Usup: 10÷60VDC

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
KN180107
TME Symbol:
KN180107

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
capacitive
Range
1...8mm
Output configuration
PNP / NO
Max. operating current
200mA
Kind of forehead
non-embedded
IP rating
IP67
Switching frequency max
25Hz
Connection
cables
Lead length
2m
Switch housing
M18
Body material
PBT
Number of pins
3
Overall length
81mm
Operating temperature
-25...70°C
Supply voltage
  • 10...60V DC
Gross weight138.22 g
Certificates
See other products in this category: Capacitive Sensors IPF ELECTRONIC,
*
KN180107
0 in TME stock
Net price for quantities from 1 pcs - 185.18 EURGross price for quantities from 1 pcs - 185.18 EUR
No. of pieces (Multiplicity: 1)