| Manufacturer | IPF ELECTRONIC |
| Symbol | Type of sensor | Range | Output conf. | Max. operating current | fswitch. max | Housing | Kind of forehead | IP rating |
|---|---|---|---|---|---|---|---|---|
| [mm] | [A] | [Hz] | ||||||
| KN186050 | capacitive | 50 | - | - | - | M18 | non-embedded | IP67 |
| KV750455 | amplifier | - | PNP NO / NC | 250m | 50 | - | - | IP65 |
| KN326050 | capacitive | 5...120 | - | 250m | 50 | M32 | non-embedded | IP67 |
| KN080170 | capacitive | 0.5...10 | PNP / NO | 50m | 100 | M8 | non-embedded | IP65 |
| KN120120 | capacitive | 0.5...10 | PNP / NO | 250m | 50 | M12 | non-embedded | IP67 |
| KN120420 | capacitive | 0.5...15 | PNP / NO | 250m | 50 | M12 | non-embedded | IP67 |
| KN180120 | capacitive | 0.5...15 | PNP / NO | 400m | 50 | M18 | non-embedded | IP67 |
| KN080100 | capacitive | 0.1...3 | PNP / NO | 50m | 100 | M8 | non-embedded | IP65 |
| KN120100 | capacitive | 0.5...10 | PNP / NO | 250m | 50 | M12 | non-embedded | IP67 |
| KN126050 | capacitive | 1...25 | - | - | - | M12 | non-embedded | IP67 |
| KN12C606 | capacitive | 0.5...10 | PNP | 250m | - | M12 | non-embedded | IP67 |
| KN180107 | capacitive | 1...8 | PNP / NO | 200m | 25 | M18 | non-embedded | IP67 |
| KN180420 | capacitive | 0.5...15 | PNP | 250m | 50 | M18 | non-embedded | IP67 |
| KN200187 | capacitive | 1...15 | PNP / NO | 400m | - | Ø20 | non-embedded | IP67 |
| KN300127 | capacitive | 5...20 | PNP / NO | 400m | 25 | M30 | non-embedded | IP67 |
| KN300400 | capacitive | 1...30 | PNP | 250m | 50 | M30 | non-embedded | IP67 |
| KN300420 | capacitive | 1...30 | PNP | 250m | 50 | M30 | non-embedded | IP67 |
| KN306050 | capacitive | 5...100 | - | - | 50 | M30 | non-embedded | IP67 |
| KN320420 | capacitive | 1...40 | PNP | 250m | 50 | M32 | non-embedded | IP67 |
| KN32A296 | capacitive | 1...40 | PNP | 250m | 50 | M32 | non-embedded | IP67 |
| KN32A504 | capacitive | 1...40 | PNP | 250m | 50 | M32 | non-embedded | IP67 |
| KN340107 | capacitive | 6...30 | PNP / NO | 400m | 15 | Ø34 | non-embedded | IP67 |
| KN340127 | capacitive | 6...30 | PNP / NO | 400m | 15 | Ø34 | non-embedded | IP67 |
| KN340227 | capacitive | 30 | PNP / NC | 400m | - | Ø34 | non-embedded | IP67 |
| KN800100 | capacitive | 1...70 | PNP / NO | 400m | 10 | Ø80 | non-embedded | IP67 |
| KN830100 | capacitive | 1...120 | PNP / NO | 400m | 10 | Ø100 | non-embedded | IP67 |
| KN98C149 | capacitive | 2...25 | relay | 1 | 1 | M32 | non-embedded | IP67 |
| KN98C161 | capacitive | 1...50 | PNP | 250m | 100 | Ø50 | non-embedded | IP67 |
| KY98C054 | capacitive | - | NO | 400m | - | Ø22,5 | - | IP67 |
| KY98C962 | capacitive | - | NC | 400m | - | Ø22,5 | - | IP67 |
| KY98C966 | capacitive | - | NO | 400m | - | Ø22,5 | - | IP67 |
| KY98E005 | capacitive | - | NO | 400m | - | Ø22,5 | - | IP67 |
| KY98E021 | capacitive | - | PNP / NO | 400m | - | Ø88 | - | IP67 |
| Symbol | Connection | Operating temperature | Body material | Overall len. | Pin | Body dim. | Related items | Lead length |
|---|---|---|---|---|---|---|---|---|
| [°C] | [mm] | [mm] | [m] | |||||
| KN186050 | cables | -200...250 | stainless steel | 70 | - | - | KV750455 | 2 |
| KV750455 | cables | -25...55 | polyamide | - | 4 | 75000x47000x30000 | KN186050, KN306050, KN326050 | 2 |
| KN326050 | cables | -200...250 | stainless steel | 70 | - | - | KV750455 | 2 |
| KN080170 | M8 male | -10...70 | stainless steel | 54 | 3 | - | - | - |
| KN120120 | M12 male | -25...70 | stainless steel | 60 | 3 | - | - | - |
| KN120420 | M12 male | -25...70 | stainless steel | 60 | 4 | - | - | - |
| KN180120 | M12 male | -25...70 | brass, nickel plated brass | 84 | 3 | - | - | - |
| KN080100 | cables | -10...70 | stainless steel | 42 | 3 | - | - | 2 |
| KN120100 | cables | -25...70 | stainless steel | 50 | 3 | - | - | 2 |
| KN126050 | cables | -200...250 | stainless steel | 25 | - | - | KV750450 | 2 |
| KN12C606 | cables | -25...100 | PTFE | 50 | 4 | - | - | 2 |
| KN180107 | cables | -25...70 | PBT | 81 | 3 | - | - | 2 |
| KN180420 | M12 male | -25...70 | brass | 84 | 4 | - | - | - |
| KN200187 | cables | -25...70 | PBT | 78 | - | - | - | - |
| KN300127 | M12 male | -25...70 | PBT | 81 | 3 | - | - | - |
| KN300400 | cables | -25...70 | brass | 70 | 4 | - | - | 2 |
| KN300420 | M12 male | -25...70 | brass | 82 | 4 | - | - | - |
| KN306050 | cables | -200...250 | stainless steel | 70 | - | - | KV750455 | 2 |
| KN320420 | M12 male | -25...100 | brass | 82 | - | - | - | - |
| KN32A296 | cables | -25...100 | PTFE | 70 | 4 | - | - | 2 |
| KN32A504 | cables | -25...100 | PTFE | 70 | 4 | - | - | 5 |
| KN340107 | cables | -25...70 | PBT | 81 | 3 | - | - | 2 |
| KN340127 | M12 male | -25...70 | PBT | 81 | 3 | - | - | - |
| KN340227 | M12 male | -25...70 | PBT | 90 | - | - | - | - |
| KN800100 | cables | -25...70 | PBT | 40 | 3 | - | - | 2 |
| KN830100 | cables | -25...70 | PBT | 40 | 3 | - | - | 2 |
| KN98C149 | cables | -25...75 | POM | 90 | 5 | - | - | 5 |
| KN98C161 | M12 male | -25...70 | - | 70 | - | - | - | - |
| KY98C054 | M8 male | -30...70 | - | 10 | 4 | - | - | - |
| KY98C962 | M8 male | -30...70 | - | 10 | 4 | - | - | - |
| KY98C966 | M8 male | -30...70 | - | 10 | 4 | - | - | - |
| KY98E005 | cables | -30...70 | - | 10 | 4 | - | - | 0.2 |
| KY98E021 | M8, cables | -30...70 | - | 14.1 | 4 | - | - | 0.2 |