+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KN300400

Sensor: capacitive; Range: 1÷30mm; OUT: PNP; Usup: 10÷35VDC; 2m


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
KN300400
TME Symbol:
KN300400

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
capacitive
Range
1...30mm
Output configuration
PNP
Max. operating current
250mA
Kind of forehead
non-embedded
IP rating
IP67
Switching frequency max
50Hz
Connection
cables
Lead length
2m
Switch housing
M30
Body material
brass
Number of pins
4
Overall length
70mm
Operating temperature
-25...70°C
Supply voltage
  • 10...35V DC
Gross weight290 g
Certificates
See other products in this category: Capacitive Sensors IPF ELECTRONIC,
*
KN300400
0 in TME stock
Net price for quantities from 1 pcs - 287.44 USDGross price for quantities from 1 pcs - 287.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.