+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KY98E021

Sensor: capacitive; OUT: PNP / NO; Usup: 10÷30VDC; Ioper.max: 400mA


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
KY98E021
TME Symbol:
KY98E021

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
capacitive
Output configuration
PNP / NO
Max. operating current
0.4A
IP rating
IP67
Connection
cables, M8
Lead length
0.2m
Switch housing
Ø88
Number of pins
4
Overall length
14.1mm
Operating temperature
-30...70°C
Supply voltage
  • 10...30V DC
Gross weight100 g
Certificates
See other products in this category: Capacitive Sensors IPF ELECTRONIC,
*
KY98E021
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 164.37 EURGross price for quantities from 1 pcs - 164.37 EUR