+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KN98C161

Sensor: capacitive; Range: 1÷50mm; OUT: PNP; Usup: 10÷35VDC


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
KN98C161
TME Symbol:
KN98C161

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
capacitive
Range
1...50mm
Output configuration
PNP
Max. operating current
250mA
Kind of forehead
non-embedded
IP rating
IP67
Switching frequency max
100Hz
Connection
M12 male
Switch housing
Ø50
Overall length
70mm
Operating temperature
-25...70°C
Supply voltage
  • 10...35V DC
Gross weight210 g
Certificates
See other products in this category: Capacitive Sensors IPF ELECTRONIC,
*
KN98C161
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 937.93 EURGross price for quantities from 1 pcs - 937.93 EUR