+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KN830100

Sensor: capacitive; Range: 1÷120mm; OUT: PNP / NO; Usup: 10÷55VDC


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
KN830100
TME Symbol:
KN830100

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
capacitive
Range
1...120mm
Output configuration
PNP / NO
Max. operating current
0.4A
Kind of forehead
non-embedded
IP rating
IP67
Switching frequency max
10Hz
Connection
cables
Lead length
2m
Switch housing
Ø100
Body material
PBT
Number of pins
3
Overall length
40mm
Operating temperature
-25...70°C
Supply voltage
  • 10...55V DC
Gross weight540 g
Certificates
See other products in this category: Capacitive Sensors IPF ELECTRONIC,
*
KN830100
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 218.54 EURGross price for quantities from 1 pcs - 218.54 EUR