+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KN98C149

Sensor: capacitive; Range: 2÷25mm; 20÷250VAC; OUT: relay; 5m; POM


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
KN98C149
TME Symbol:
KN98C149

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
capacitive
Range
2...25mm
Output configuration
relay
Max. operating current
1A
Kind of forehead
non-embedded
IP rating
IP67
Switching frequency max
1Hz
Connection
cables
Lead length
5m
Switch housing
M32
Body material
POM
Number of pins
5
Overall length
90mm
Operating temperature
-25...75°C
Supply voltage
  • 20...250V AC
  • 20...250V DC
Gross weight510 g
Certificates
See other products in this category: Capacitive Sensors IPF ELECTRONIC,
*
KN98C149
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 273.99 USDGross price for quantities from 1 pcs - 273.99 USD