+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KPS-DT10

Tester: non-contact voltage detector; 90÷1000VAC; 50÷60Hz

Manufacturer: KPS

Manufacturer part number:
KPS-DT10
TME Symbol:
KPS-DT10

Specification

Manufacturer
KPS
Type of tester
non-contact voltage detector
Detected voltage range
90...1000V AC
Frequency range of detectable voltage
50...60Hz
Operating temperature
-10...50°C
Conform to the norm
CAT II 1000V EN 61010
Measuring instrument features
optical and acoustic signalling
Dimensions
150x109mm
Power supply
  • battery AAA 1,5V x2
Gross weight47.47 g

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers KPS,
*
KPS-DT10
4 in TME stock
Net price for quantities from 1 pcs - 9.16 EURGross price for quantities from 1 pcs - 9.16 EUR
Net price for quantities from 3 pcs - 8.55 EURGross price for quantities from 3 pcs - 8.55 EUR
No. of pieces (Multiplicity: 1)