+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KPS-DT120

Tester: non-contact voltage detector; 12÷1000VAC; 50÷500Hz

Manufacturer: KPS

Manufacturer part number:
KPS-DT120
TME Symbol:
KPS-DT120

Specification

Manufacturer
KPS
Type of tester
non-contact voltage detector
Detected voltage range
0.012...1kV AC
Frequency range of detectable voltage
50...500Hz
Operating temperature
-20...60°C
Conform to the norm
CAT II 1000V CAT III 600V EN 61010
Measuring instrument features
optical and acoustic signalling
Dimensions
157x24x20mm
Power supply
  • battery AAA 1,5V x2
Gross weight70.7 g

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers KPS,
*
KPS-DT120
1 in TME stock
Net price for quantities from 1 pcs - 20.70 EURGross price for quantities from 1 pcs - 20.70 EUR
Net price for quantities from 3 pcs - 19.50 EURGross price for quantities from 3 pcs - 19.50 EUR
No. of pieces (Multiplicity: 1)