+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KPS-PT15

Test lead: kit; probe tip,angular banana plug 4mm; Inom: 10A


Manufacturer: KPS

Manufacturer part number:
KPS-PT15
TME Symbol:
KPS-PT15

Specification

Manufacturer
KPS
Type of test lead
kit
Current rating
10A
Cable length
0.8m
Kit contents
test leads x2
Colour
black, red
Conform to the norm
CAT III 1000V EN 61010
Trade name
meter leads
Test lead configuration
  • angular banana plug 4mm
  • probe tip
Gross weight55.03 g
See other products in this category: Test Leads - Sets KPS,
*
KPS-PT15
25 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 3.16 EURGross price for quantities from 1 set - 3.16 EUR
Net price for quantities from 3 set - 2.95 EURGross price for quantities from 3 set - 2.95 EUR