+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

24.0139-21

Clip-on probe; hook type; 1A; 60VDC; black; 2mm; 30VAC


Manufacturer: STÄUBLI

Manufacturer part number:
24.0139-21
TME Symbol:
KPS1/B2-21

Specification

Manufacturer
STÄUBLI
Type of test accessories
clip-on probe
Kind of clip-on probe
hook type
Current rating
1A
Rated voltage
30V AC/60V DC
Colour
black
Socket size
2mm
Overall length
55.5mm
Dimensions
Gross weight2.04 g
See other products in this category: Test hooks STÄUBLI,
*
24.0139-21
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.20 USDGross price for quantities from 1 pcs - 6.20 USD
Net price for quantities from 5 pcs - 5.68 USDGross price for quantities from 5 pcs - 5.68 USD
Net price for quantities from 30 pcs - 5.17 USDGross price for quantities from 30 pcs - 5.17 USD
Packaging method by the manufacturer:
Bag = 10 pcs