+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KPSB25-15-E

Converter: AC/DC; 25W; Uin: 90÷264VAC; 15VDC; Iout: 1.67A; 85%; THT


Manufacturer: TDK-LAMBDA

Manufacturer part number:
KPSB25-15-E
TME Symbol:
KPSB25-15-E

Specification

Manufacturer
TDK-LAMBDA
Type of converter
AC/DC
Power
25W
Input voltage
90...264V AC
Output voltage
15V DC
Output current
1.67A
Efficiency
85%
Manufacturer series
KPSB25
Body dimensions
53.1x30.3x24.8mm
Mounting
THT
Protection
anti-overload OPP, anti-overvoltage OVP
Operating temperature
-30...70°C
Caution!
  • rated parameters obtained at full load
Gross weight74.45 g
Certificates
See other products in this category: PCB AC/DC converters TDK-LAMBDA,
See other products from this series.:
*
KPSB25-15-E
34 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 28.87 USDGross price for quantities from 1 pcs - 28.87 USD
Net price for quantities from 6 pcs - 27.05 USDGross price for quantities from 6 pcs - 27.05 USD
Net price for quantities from 26 pcs - 25.13 USDGross price for quantities from 26 pcs - 25.13 USD
Packaging method by the manufacturer:Cardboard = 2 pcs