+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KPSB25-24-J

Power supply: switching; open; 25W; 90÷264VAC; 24VDC; 1.05A; 86%

Manufacturer: TDK-LAMBDA

Manufacturer part number:
KPSB25-24-J
TME Symbol:
KPSB25-24-J

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Kind of power supply
open
Power
25W
Output voltage
24V DC
Output current
1.05A
Operating temperature
-30...70°C
Mounting
mounting holes, PCB
Efficiency
86%
Protection
anti-overload OPP, anti-overvoltage OVP
Body dimensions
70.5x27.94x23mm
Manufacturer series
KPSB25
Supply voltage
  • 90...264V AC
Caution!
  • rated parameters obtained at full load
Gross weight40.26 g
Certificates
See other products in this category: Open Frame Power Supplies TDK-LAMBDA,
See other products from this series.:
*
KPSB25-24-J
10 in TME stock
Net price for quantities from 1 pcs - 25.47 USDGross price for quantities from 1 pcs - 25.47 USD
Net price for quantities from 6 pcs - 23.88 USDGross price for quantities from 6 pcs - 23.88 USD
Net price for quantities from 26 pcs - 22.17 USDGross price for quantities from 26 pcs - 22.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs