+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | TDK-LAMBDA | |
Type of converter | AC/DC | |
Power | 25W | |
Input voltage | 90...264V AC | |
Output voltage | 48V DC | |
Output current | 0.52A | |
Efficiency | 87% | |
Manufacturer series | KPSB25 | |
Body dimensions | 53.1x30.3x24.8mm | |
Mounting | THT | |
Protection | anti-overload OPP, anti-overvoltage OVP | |
Operating temperature | -30...70°C |