+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KPSB25-48-J

Power supply: switching; open; 25W; 90÷264VAC; 48VDC; 0.52A; 87%

Manufacturer: TDK-LAMBDA

Manufacturer part number:
KPSB25-48-J
TME Symbol:
KPSB25-48-J

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Kind of power supply
open
Power
25W
Output voltage
48V DC
Output current
0.52A
Operating temperature
-30...70°C
Mounting
mounting holes, PCB
Efficiency
87%
Protection
anti-overload OPP, anti-overvoltage OVP
Body dimensions
70.5x27.94x23mm
Manufacturer series
KPSB25
Supply voltage
  • 90...264V AC
Caution!
  • rated parameters obtained at full load
Gross weight92.3 g
Certificates
See other products in this category: Open Frame Power Supplies TDK-LAMBDA,
See other products from this series.:
*
KPSB25-48-J
10 in TME stock
Net price for quantities from 1 pcs - 20.42 USDGross price for quantities from 1 pcs - 20.42 USD
Net price for quantities from 5 pcs - 19.15 USDGross price for quantities from 5 pcs - 19.15 USD
Net price for quantities from 25 pcs - 17.78 USDGross price for quantities from 25 pcs - 17.78 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts