+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KPSB25-5

Converter: AC/DC; 25W; Uin: 90÷264VAC; 5VDC; Iout: 4A; 81%; KPSB25


Manufacturer: TDK-LAMBDA

Manufacturer part number:
KPSB25-5
TME Symbol:
KPSB25-5

Specification

Manufacturer
TDK-LAMBDA
Type of converter
AC/DC
Power
25W
Input voltage
90...264V AC
Output voltage
5V DC
Output current
4A
Efficiency
81%
Manufacturer series
KPSB25
Body dimensions
50.8x27.94x24.9mm
Mounting
THT
Protection
anti-overload OPP, anti-overvoltage OVP
Operating temperature
-30...60°C
Caution!
  • rated parameters obtained at full load
Gross weight50 g
Certificates
See other products in this category: PCB AC/DC converters TDK-LAMBDA,
See other products from this series.:
*
KPSB25-5
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 12.80 GBPGross price for quantities from 1 pcs - 12.80 GBP