+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KPSB6-15-J

Power supply: switching; open; 6W; 90÷264VAC; 15VDC; 0.4A; -40÷80°C

Manufacturer: TDK-LAMBDA

Manufacturer part number:
KPSB6-15-J
TME Symbol:
KPSB6-15-J

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Kind of power supply
open
Power
6W
Output voltage
15V DC
Output current
0.4A
Operating temperature
-40...80°C
Mounting
mounting holes, PCB
Efficiency
81%
Protection
anti-overload OPP, anti-overvoltage OVP
Body dimensions
49.53x18.5x17.5mm
Manufacturer series
KPSB6
Supply voltage
  • 90...264V AC
Caution!
  • rated parameters obtained at full load
Gross weight11.42 g
Certificates
See other products in this category: Open Frame Power Supplies TDK-LAMBDA,
See other products from this series.:
*
KPSB6-15-J
1 in TME stock
Net price for quantities from 1 pcs - 6.99 GBPGross price for quantities from 1 pcs - 6.99 GBP
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 2 pcs