+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | TDK-LAMBDA | |
Type of converter | AC/DC | |
Power | 6W | |
Input voltage | 90...264V AC | |
Output voltage | 24V DC | |
Output current | 0.25A | |
Efficiency | 83% | |
Manufacturer series | KPSB6 | |
Body dimensions | 39.5x19.4x18.3mm | |
Mounting | THT | |
Protection | anti-overload OPP, anti-overvoltage OVP | |
Operating temperature | -40...80°C |