+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KPSB6-5-J

Power supply: switching; open; 6W; 90÷264VAC; 5VDC; 1.2A; -40÷80°C


Manufacturer: TDK-LAMBDA

Manufacturer part number:
KPSB6-5-J
TME Symbol:
KPSB6-5-J

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Kind of power supply
open
Power
6W
Output voltage
5V DC
Output current
1.2A
Operating temperature
-40...80°C
Mounting
mounting holes, PCB
Efficiency
78%
Protection
anti-overload OPP, anti-overvoltage OVP
Body dimensions
49.53x18.5x17.5mm
Manufacturer series
KPSB6
Supply voltage
  • 90...264V AC
Caution!
  • rated parameters obtained at full load
Gross weight11.73 g
Certificates
See other products in this category: Open Frame Power Supplies TDK-LAMBDA,
See other products from this series.:
*
KPSB6-5-J
23 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.13 EURGross price for quantities from 1 pcs - 10.13 EUR
Net price for quantities from 6 pcs - 9.49 EURGross price for quantities from 6 pcs - 9.49 EUR
Net price for quantities from 26 pcs - 8.82 EURGross price for quantities from 26 pcs - 8.82 EUR
Packaging method by the manufacturer:Cardboard = 2 pcs