+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KPSB6-5

Converter: AC/DC; 6W; Uin: 90÷264VAC; 5VDC; Iout: 1.2A; 78%; KPSB6


Manufacturer: TDK-LAMBDA

Manufacturer part number:
KPSB6-5
TME Symbol:
KPSB6-5

Specification

Manufacturer
TDK-LAMBDA
Type of converter
AC/DC
Power
6W
Input voltage
90...264V AC
Output voltage
5V DC
Output current
1.2A
Efficiency
78%
Manufacturer series
KPSB6
Body dimensions
39.5x19.4x18.3mm
Mounting
THT
Protection
anti-overload OPP, anti-overvoltage OVP
Operating temperature
-40...80°C
Caution!
  • rated parameters obtained at full load
Gross weight11.91 g
Certificates
See other products in this category: PCB AC/DC converters TDK-LAMBDA,
See other products from this series.:
*
KPSB6-5
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.87 USDGross price for quantities from 1 pcs - 9.87 USD
Net price for quantities from 250 pcs - 9.18 USDGross price for quantities from 250 pcs - 9.18 USD