+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KSL-35-PP

Sensor: liquid level; -30÷85°C; OUT: SPST-NO; cables; 500mA; 10W


Manufacturer: PROFFUSE

Manufacturer part number:
KSL-35-PP
TME Symbol:
KSL-35-PP

Specification

Manufacturer
PROFFUSE
Type of sensor
liquid level
Operating temperature
-30...85°C
Output configuration
SPST-NO
Connection
cables
Sensors features
sensor for vertical mounting
Max. operating current
0.5A
Switching capacity
10W
Max. operating voltage
200V DC
Lead length
0.3m
Dimensions
Gross weight9.32 g
Certificates
See other products in this category: Level Sensors PROFFUSE,
*
KSL-35-PP
1150 in TME stock
Net price for quantities from 1 pcs - 4.88 USDGross price for quantities from 1 pcs - 4.88 USD
Net price for quantities from 5 pcs - 4.57 USDGross price for quantities from 5 pcs - 4.57 USD
Net price for quantities from 20 pcs - 4.02 USDGross price for quantities from 20 pcs - 4.02 USD
Net price for quantities from 100 pcs - 3.74 USDGross price for quantities from 100 pcs - 3.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 20 pcs