+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KSZ8001LI

IC: Ethernet transceiver; MDI,MDI-X,MII,RMII,SMII; LQFP48


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
KSZ8001LI
TME Symbol:
KSZ8001LI

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet transceiver
Case
LQFP48
Ethernet category
10/100Base-T
Operating voltage
1.71...1.89/3.135...3.465V
Mounting
SMD
Integrated circuit features
PHY
Communictions protocol
IEEE 802.3u
Kind of package
in-tray
Operating temperature
-40...85°C
Manufacturer standard package
250pcs.
Interface
  • MDI
  • MDI-X
  • MII
  • RMII
  • SMII
Gross weight0.176 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
KSZ8001LI
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.
Packaging method by the manufacturer:
Tray = 250 pcs