+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KSZ8441HLI

IC: Ethernet controller; 8/16bit BUS,MDI,MDI-X,Wake-On-LAN


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
KSZ8441HLI
TME Symbol:
KSZ8441HLI

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet controller
Case
LQFP64
Ethernet category
10/100Base-T
Operating voltage
1.71...1.89/2.375...2.625/3.135...3.465V
Mounting
SMD
Communictions protocol
IEEE 802.3x
TX/RX buffer size
6 kB/12 kB
Number of ports
1
Kind of package
in-tray
Operating temperature
-40...85°C
Manufacturer standard package
160pcs.
Interface
  • 8/16bit BUS
  • MDI
  • MDI-X
  • Wake-On-LAN
Integrated circuit features
  • MAC
  • PHY
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
KSZ8441HLI
0 in TME stock
No. of pieces (Multiple of: 160)
Minimum order quantity: 160.
Multiple of: 160.
This product is not available for sale in your country.