+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KSZ8463FRLI

IC: Ethernet switch; MDI,MDI-X,RMII; LQFP64; Number of ports: 3


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
KSZ8463FRLI
TME Symbol:
KSZ8463FRLI

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet switch
Case
LQFP64
Ethernet category
10/100Base-T, 100Base-FX
Operating voltage
1.71...1.89/2.375...2.625/3.135...3.465V
Mounting
SMD
Communictions protocol
IEEE 802.1p, IEEE 802.1p/q, IEEE 802.1q, IEEE 802.1w, IEEE 802.3x, IEEE 1588v2
Number of ports
3
Kind of package
in-tray
Operating temperature
-40...85°C
Manufacturer standard package
160pcs.
Interface
  • MDI
  • MDI-X
  • RMII
Integrated circuit features
  • MAC
  • PHY
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
KSZ8463FRLI
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.