+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

KSZ8463RLI

IC: Ethernet switch; MDC,MDI,MDI-X,MDIO,RMII; LQFP64; in-tray


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
KSZ8463RLI
TME Symbol:
KSZ8463RLI

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet switch
Case
LQFP64
Ethernet category
10/100Base-T
Operating voltage
1.25...1.4/2.375...2.625/3.135...3.465V
Mounting
SMD
Integrated circuit features
PHY
Communictions protocol
IEEE 802.3, IEEE 802.3u, IEEE 1588v2
Kind of package
in-tray
Operating temperature
-40...85°C
Manufacturer standard package
160pcs.
Interface
  • MDC
  • MDI
  • MDIO
  • MDI-X
  • RMII
Gross weight0.346 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
KSZ8463RLI
93 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.
Packaging method by the manufacturer:
Tray = 160 pcs