+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KSZ8567STXI-TR

IC: Ethernet switch; MDC,MDIO,MII,RGMII,RMII,SGMII; TQFP128


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
KSZ8567STXI-TR
TME Symbol:
KSZ8567STXI-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet switch
Case
TQFP128
Ethernet category
10/100Base-T
Operating voltage
1.71...1.89/2.375...2.625/3.135...3.465V
Mounting
SMD
Communictions protocol
IEEE 802.1p, IEEE 802.1p/q, IEEE 802.1q, IEEE 802.1X, IEEE 802.3az, IEEE 802.3x, IEEE 1588v2
Number of ports
7
Kind of package
reel, tape
Operating temperature
-40...85°C
Manufacturer standard package
1000pcs.
Interface
  • MDC
  • MDIO
  • MII
  • RGMII
  • RMII
  • SGMII
Integrated circuit features
  • MAC
  • PHY
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
KSZ8567STXI-TR
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
This product is not available for sale in your country.