+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KSZ8721BT

IC: Ethernet transceiver; MDC,MDI,MDI-X,MDIO,MII,RMII; TQFP48


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
KSZ8721BT
TME Symbol:
KSZ8721BT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet transceiver
Case
TQFP48
Ethernet category
10/100Base-T
Operating voltage
2.375...2.625/3...3.6V
Mounting
SMD
Integrated circuit features
PHY
Communictions protocol
IEEE 802.3, IEEE 802.3u
Kind of package
in-tray
Operating temperature
0...70°C
Manufacturer standard package
250pcs.
Interface
  • MDC
  • MDI
  • MDIO
  • MDI-X
  • MII
  • RMII
Gross weight0.14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
KSZ8721BT
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.
Packaging method by the manufacturer:Tray = 250 pcs