+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

KSZ8863MLL

IC: Ethernet switch; MII; LQFP48; 10/100Base-T; in-tray; 0÷70°C


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
KSZ8863MLL
TME Symbol:
KSZ8863MLL

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet switch
Interface
MII
Case
LQFP48
Ethernet category
10/100Base-T
Operating voltage
1.67...1.94/1.71...3.465/2.5...3.465V
Mounting
SMD
Integrated circuit features
PHY
Communictions protocol
IEEE 802.1d, IEEE 802.1p/q, IEEE 802.1q
Kind of package
in-tray
Operating temperature
0...70°C
Manufacturer standard package
250pcs.
Gross weight0.182 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
KSZ8863MLL
0 in TME stock
No. of pieces (Multiple of: 250)
Minimum order quantity: 250.
Multiple of: 250.
This product is not available for sale in your country.