+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | Ethernet switch | |
Interface | RMII | |
Case | LQFP64 | |
Ethernet category | 10/100Base-T | |
Operating voltage | 1.71...3.465V | |
Mounting | SMD | |
Communictions protocol | IEEE 802.1d, IEEE 802.1p, IEEE 802.1p/q, IEEE 802.1q, IEEE 802.3u, IEEE 802.3x | |
Number of ports | 3 | |
Kind of package | in-tray | |
Operating temperature | 0...70°C | |
Manufacturer standard package | 160pcs. |