+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

KSZ8873RLLI

IC: Ethernet switch; RMII; LQFP64; 10/100Base-T; in-tray; -40÷85°C


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
KSZ8873RLLI
TME Symbol:
KSZ8873RLLI

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet switch
Interface
RMII
Case
LQFP64
Ethernet category
10/100Base-T
Operating voltage
1.66...1.94/1.71...3.465/2.5...3.465V
Mounting
SMD
Integrated circuit features
PHY
Communictions protocol
IEEE 802.1d, IEEE 802.1p/q, IEEE 802.1q, IEEE 802.3u, IEEE 802.3x
Kind of package
in-tray
Operating temperature
-40...85°C
Manufacturer standard package
160pcs.
Gross weight0.34 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
KSZ8873RLLI
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.
Packaging method by the manufacturer:
Tray = 160 pcs