+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

KSZ8995M

IC: Ethernet switch; MDC,MDI,MDI-X,MDIO,MII,SPI; PQFN128; 0÷70°C


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
KSZ8995M
TME Symbol:
KSZ8995M

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet switch
Case
PQFN128
Ethernet category
10/100Base-T
Operating voltage
1.7...1.9/2.4...2.6/3...3.6V
Mounting
SMD
Integrated circuit features
PHY
Communictions protocol
IEEE 802.1q, IEEE 802.3u, IEEE 802.3x
Kind of package
in-tray
Operating temperature
0...70°C
Manufacturer standard package
66pcs.
Interface
  • MDC
  • MDI
  • MDIO
  • MDI-X
  • MII
  • SPI
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
KSZ8995M
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.