+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KSZ9031RNXCC

IC: Ethernet transceiver; MDI,MDI-X,RGMII; QFN48; in-tray; 0÷70°C


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
KSZ9031RNXCC
TME Symbol:
KSZ9031RNXCC

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet transceiver
Case
QFN48
Ethernet category
10/100/1000Base-T
Operating voltage
1.71...1.89/2.375...2.625/3.135...3.465V
Mounting
SMD
Communictions protocol
IEEE 802.3
Kind of package
in-tray
Operating temperature
0...70°C
Manufacturer standard package
260pcs.
Interface
  • MDI
  • MDI-X
  • RGMII
Integrated circuit features
  • MAC
  • PHY
Gross weight0.123 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
KSZ9031RNXCC
0 in TME stock
No. of pieces (Multiple of: 260)
Minimum order quantity: 260.
Multiple of: 260.
This product is not available for sale in your country.
Packaging method by the manufacturer:Tray = 260 pcs