+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | Ethernet switch | |
Case | TQFP128 | |
Ethernet category | 10/100/1000Base-T | |
Operating voltage | 1.71...1.89/2.375...2.625/3.135...3.465V | |
Mounting | SMD | |
Communictions protocol | IEEE 802.1p/q, IEEE 802.1q, IEEE 802.1X, IEEE 802.3, IEEE 802.3x, IEEE 1588v2 | |
Number of ports | 7 | |
Kind of package | in-tray | |
Operating temperature | -40...85°C | |
Manufacturer standard package | 90pcs. |