+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | Ethernet interface | |
Kind of integrated circuit | Ethernet transceiver | |
Case | VQFN64 | |
Ethernet category | 10/100/1000Base-T | |
Operating voltage | 1.14...1.26/1.71...1.89/2.375...2.625/3.135...3.465V | |
Communictions protocol | IEEE 802.3x | |
Kind of package | in-tray | |
Operating temperature | 0...70°C | |
Manufacturer standard package | 260pcs. |