+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

KSZ9896CTXC

IC: Ethernet interface; Ethernet transceiver; TQFP128; in-tray


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
KSZ9896CTXC
TME Symbol:
KSZ9896CTXC

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet interface
Kind of integrated circuit
Ethernet transceiver
Case
TQFP128
Ethernet category
10/100/1000Base-T
Operating voltage
1.14...1.26/1.71...1.89/2.375...2.625/3.135...3.465V
Communictions protocol
IEEE 802.1p, IEEE 802.1p/q, IEEE 802.1q, IEEE 802.1X, IEEE 802.3, IEEE 802.3x
Kind of package
in-tray
Operating temperature
0...70°C
Manufacturer standard package
90pcs.
Interface
  • GMII
  • MDI
  • MDI-X
  • MII
  • RGMII
  • RMII
Gross weight0.69 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
KSZ9896CTXC
16 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.
Packaging method by the manufacturer:Tray = 90 pcs