+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

KSZ9897RTXC

IC: Ethernet interface; Ethernet transceiver; TQFP128; in-tray


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
KSZ9897RTXC
TME Symbol:
KSZ9897RTXC

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet interface
Kind of integrated circuit
Ethernet transceiver
Case
TQFP128
Ethernet category
10/100/1000Base-T
Operating voltage
1.14...1.26/1.71...1.89/2.375...2.625/3.135...3.465V
Communictions protocol
IEEE 802.1p, IEEE 802.1p/q, IEEE 802.1q, IEEE 802.1X, IEEE 802.3, IEEE 802.3x
Kind of package
in-tray
Operating temperature
0...70°C
Manufacturer standard package
90pcs.
Interface
  • MDI
  • MDI-X
  • MII
  • RGMII
  • RMII
Gross weight0.69 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
KSZ9897RTXC
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.
Packaging method by the manufacturer:Tray = 90 pcs