+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19A00607

Wrench: tubular; 6mm,7mm; Chrom-vanadium steel; L: 105mm


Manufacturer: KING TONY

Manufacturer part number:
19A00607
TME Symbol:
KT-19A00607

Specification

Manufacturer
KING TONY
Type of wrench
tubular
Material
Chrom-vanadium steel
Length
105mm
Key features
chrome plated key surface
Spanner size
  • 6mm
  • 7mm
Gross weight40 g
See other products in this category: Socket Wrenches KING TONY,
*
19A00607
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.04 EURGross price for quantities from 1 pcs - 10.04 EUR
Net price for quantities from 3 pcs - 9.30 EURGross price for quantities from 3 pcs - 9.30 EUR