+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

366521

Socket: 6-angles; socket spanner; 21mm; 3/8"; for spark plugs


Manufacturer: KING TONY

Manufacturer part number:
366521
TME Symbol:
KT-366521

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
21mm
Holder socket size - inch
3/8"
Socket length
68mm
Material
Chrom-vanadium steel
Tools application
for spark plugs
Gross weight150 g
See other products in this category: Socket Wrenches KING TONY,
*
366521
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.48 USDGross price for quantities from 1 pcs - 14.48 USD
Net price for quantities from 3 pcs - 13.93 USDGross price for quantities from 3 pcs - 13.93 USD